
Technical Documents
Specifications
Brand
RS ProProduct Type
Cable Duct End Cap
Sub Type
End Cap
Material
Polyolefin
Shrink Temperature
125°C
Colour
Black
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
110°C
Minimum Inside Diameter
12mm
Maximum Inside Diameter
12mm
Maximum Shrunk Diameter
4mm
Minimum Shrunk Diameter
4mm
Standards/Approvals
RoHS
Adhesive Backing
Yes
Series
RS PRO
Country of Origin
India
Stock information temporarily unavailable.
€ 135.29
€ 135.29 1 Bag of 100 (ex VAT)
€ 161.00
€ 161.00 1 Bag of 100 (inc. VAT)
1
€ 135.29
€ 135.29 1 Bag of 100 (ex VAT)
€ 161.00
€ 161.00 1 Bag of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
RS ProProduct Type
Cable Duct End Cap
Sub Type
End Cap
Material
Polyolefin
Shrink Temperature
125°C
Colour
Black
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
110°C
Minimum Inside Diameter
12mm
Maximum Inside Diameter
12mm
Maximum Shrunk Diameter
4mm
Minimum Shrunk Diameter
4mm
Standards/Approvals
RoHS
Adhesive Backing
Yes
Series
RS PRO
Country of Origin
India