RS PRO Green 0.22 mm² Harsh Environment Wire, 24, 7/0.2 mm, 100m, PTFE Insulation
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.22 mm²
Sheath Colour
Green
Cable Shape
Single Core
American Wire Gauge
24
Core Strands
7/0.2 mm
Length
100m
Insulation material
PTFE
Voltage Rating
300 V
Outer Diameter
0.95mm
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+190°C
Conductor Material
Silver Plated Copper
Shield Type
Unshielded
Insulation Wall Thickness
0.15mm
Size of Strands
0.2 mm
Resistant To
Gasoline/Fuels, Hydraulic Fluid, Lubricants, Oils
Number of Strands
7
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.22 mm²
Sheath Colour
Green
Cable Shape
Single Core
American Wire Gauge
24
Core Strands
7/0.2 mm
Length
100m
Insulation material
PTFE
Voltage Rating
300 V
Outer Diameter
0.95mm
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+190°C
Conductor Material
Silver Plated Copper
Shield Type
Unshielded
Insulation Wall Thickness
0.15mm
Size of Strands
0.2 mm
Resistant To
Gasoline/Fuels, Hydraulic Fluid, Lubricants, Oils
Number of Strands
7
Country of Origin
United Kingdom