RS PRO Hanging Weighing Scale, 50kg Weight Capacity, With RS Calibration

RS Stock No.: 111-3683Brand: RS PROIMPA: 0
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Weighpan Height

30mm

Net Weight

0.25kg

Weighpan Width

90mm

Calibrated

RSCAL

Maximum Operating Temperature

+35°C

Weighpan Length

176.5mm

Scale Type

Hanging

Weighpan Dimensions

176.5 x 90 x 30mm

Minimum Operating Temperature

+5°C

Weighing Capacity

50kg

Resolution

50 g

Brand

RS Pro

Country of Origin

China

Product details

E-A-R™ TaperFit™ II Disposable Earplugs

From 3M, these Taper Fit disposable earplugs are a fast and effective solution to hearing protection in the workplace. The roll-down are made from a slow expanding polyurethane foam. Combined with a tapered shape, these ear plugs provide an excellent fit, for comfort and security over long periods of use.

The high-visibility neon colour allows the user to locate them when working or when someone is using earplugs, and may have advantages in food preparation areas where quality control is essential.

Economic and easy to use, these disposable earplugs are offer excellent noise reduction even in heavy-duty noise environments.

Features and Benefits

• Soft, roll-down foam earplugs
• The tapered shape is specifically designed to fit most ear canals, which provides greater worker convenience and comfort
• Recommended when workers are continuously exposed to noisy environments
• SLC80:26 dB, class 5

Applications

Earplugs are essential PPE wherever consistent loud noise is an issue in the workplace. Many work environments can lead to long term noise-induced hearing damage and even hearing loss, and appropriate ear protection is the safest way to guard against this. As such, health and safety requirements often advise earplugs or ear defenders for the following applications;

• Automotive
• Metalwork
• Aircraft
• Woodworking
• Printing
• Construction
• Textile
• Manufacturing
• Theatre and music venues

Do earplugs come in different sizes?

There is no standard size for earplugs and most are one size fits all. However, some manufacturers have small, medium and large.

Can these earplugs be washed and/or reused?

These soft foam earplugs are not able to be washed and reused and should be discarded after use. Over long periods of use, it may be advisable to change the earplugs for clean ones more than once.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Hanging Weighing Scale, 50kg Weight Capacity, With RS Calibration
sticker-729

P.O.A.

RS PRO Hanging Weighing Scale, 50kg Weight Capacity, With RS Calibration
Stock information temporarily unavailable.
sticker-729

Technical Document

Specifications

Weighpan Height

30mm

Net Weight

0.25kg

Weighpan Width

90mm

Calibrated

RSCAL

Maximum Operating Temperature

+35°C

Weighpan Length

176.5mm

Scale Type

Hanging

Weighpan Dimensions

176.5 x 90 x 30mm

Minimum Operating Temperature

+5°C

Weighing Capacity

50kg

Resolution

50 g

Brand

RS Pro

Country of Origin

China

Product details

E-A-R™ TaperFit™ II Disposable Earplugs

From 3M, these Taper Fit disposable earplugs are a fast and effective solution to hearing protection in the workplace. The roll-down are made from a slow expanding polyurethane foam. Combined with a tapered shape, these ear plugs provide an excellent fit, for comfort and security over long periods of use.

The high-visibility neon colour allows the user to locate them when working or when someone is using earplugs, and may have advantages in food preparation areas where quality control is essential.

Economic and easy to use, these disposable earplugs are offer excellent noise reduction even in heavy-duty noise environments.

Features and Benefits

• Soft, roll-down foam earplugs
• The tapered shape is specifically designed to fit most ear canals, which provides greater worker convenience and comfort
• Recommended when workers are continuously exposed to noisy environments
• SLC80:26 dB, class 5

Applications

Earplugs are essential PPE wherever consistent loud noise is an issue in the workplace. Many work environments can lead to long term noise-induced hearing damage and even hearing loss, and appropriate ear protection is the safest way to guard against this. As such, health and safety requirements often advise earplugs or ear defenders for the following applications;

• Automotive
• Metalwork
• Aircraft
• Woodworking
• Printing
• Construction
• Textile
• Manufacturing
• Theatre and music venues

Do earplugs come in different sizes?

There is no standard size for earplugs and most are one size fits all. However, some manufacturers have small, medium and large.

Can these earplugs be washed and/or reused?

These soft foam earplugs are not able to be washed and reused and should be discarded after use. Over long periods of use, it may be advisable to change the earplugs for clean ones more than once.