RS PRO Male 50 Pin Straight Cable Mount SCSI Connector, Plug In, Quick Latch
RS Stock No.: 828-426Brand: RS PRO
Technical Document
Specifications
Brand
RS ProGender
Male
Number Of Contacts
50
Body Orientation
Straight
Mounting Type
Cable Mount
Latch Type
Quick Latch
Termination Method
Plug In
Series
II
PRICED TO CLEAR
Yes
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Male 50 Pin Straight Cable Mount SCSI Connector, Plug In, Quick Latch
1
P.O.A.
RS PRO Male 50 Pin Straight Cable Mount SCSI Connector, Plug In, Quick Latch
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProGender
Male
Number Of Contacts
50
Body Orientation
Straight
Mounting Type
Cable Mount
Latch Type
Quick Latch
Termination Method
Plug In
Series
II
PRICED TO CLEAR
Yes
Country of Origin
China