Technical Document
Specifications
Fuse Speed
F
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Current Rating
2A
Voltage Rating
63V ac/dc
Body Material
FR4 Board
Breaking Capacity at Maximum Voltage Rating
100 A @ 63 V ac/dc
Brand
RS ProCountry of Origin
Taiwan, Province Of China
Product details
Workmate® 626 Portable Workbench
The WM626-XJ is a sturdy and serviceable portable workbench which will fold away for easy transportation. The Workmate provides a combination of a handy bench and powerful vice. The bench has a tapered vice jaw action which enables it to grip awkward shapes firmly while they are being worked on. This mobile workbench has folding legs to give two working heights for use as a workbench, bench tool stand, vice or sawhorse, ideal for any tradesman for use on-site or in the workshop for use on site. Supplied with full instructions.
Features and Benefits:
Adjustable height - dual height 775 and 595 mm
Durable steel frame with anti-slip rubber feet
Mobile - easy storage and transport and folds flat
Dual clamping cranks increase clamping force and versatility
Heavyweight steel construction allows support of 250kg
Vice Jaw opening: 0 to 136 mm
Vice jaw length: 740 mm
Max table width – jaws open: 384 mm
Applications
A reliable workbench is the centrepiece of any workspace, either for DIY or in the industry a purpose made workspace is essential. Whether for woodworking, stripping an engine or repairing electronic devices, an appropriate workstation and worktable makes life easier and helps you to keep organised and productive.
Workbench uses:
Woodworking and Carpentry
Laboratories and Scientific Test Sites
Metal Working
Electronics (ESD)
General Repair Work
Jewellery Making
Assembly Work
Warehouse Packing
FAQ:
Can this workbench be floor bolted?
No, this bench cannot be bolted to the floor.
Does the workbench come assembled?
No, this bench doesnt come assembled.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
![sticker-729](https://cms.rsdelivers.com/repository-v1/Cyprus Label.jpg)
P.O.A.
10
![sticker-729](https://cms.rsdelivers.com/repository-v1/Cyprus Label.jpg)
Technical Document
Specifications
Fuse Speed
F
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Current Rating
2A
Voltage Rating
63V ac/dc
Body Material
FR4 Board
Breaking Capacity at Maximum Voltage Rating
100 A @ 63 V ac/dc
Brand
RS ProCountry of Origin
Taiwan, Province Of China
Product details
Workmate® 626 Portable Workbench
The WM626-XJ is a sturdy and serviceable portable workbench which will fold away for easy transportation. The Workmate provides a combination of a handy bench and powerful vice. The bench has a tapered vice jaw action which enables it to grip awkward shapes firmly while they are being worked on. This mobile workbench has folding legs to give two working heights for use as a workbench, bench tool stand, vice or sawhorse, ideal for any tradesman for use on-site or in the workshop for use on site. Supplied with full instructions.
Features and Benefits:
Adjustable height - dual height 775 and 595 mm
Durable steel frame with anti-slip rubber feet
Mobile - easy storage and transport and folds flat
Dual clamping cranks increase clamping force and versatility
Heavyweight steel construction allows support of 250kg
Vice Jaw opening: 0 to 136 mm
Vice jaw length: 740 mm
Max table width – jaws open: 384 mm
Applications
A reliable workbench is the centrepiece of any workspace, either for DIY or in the industry a purpose made workspace is essential. Whether for woodworking, stripping an engine or repairing electronic devices, an appropriate workstation and worktable makes life easier and helps you to keep organised and productive.
Workbench uses:
Woodworking and Carpentry
Laboratories and Scientific Test Sites
Metal Working
Electronics (ESD)
General Repair Work
Jewellery Making
Assembly Work
Warehouse Packing
FAQ:
Can this workbench be floor bolted?
No, this bench cannot be bolted to the floor.
Does the workbench come assembled?
No, this bench doesnt come assembled.