RS PRO Optical Level Sensor, Threaded Mount, Stainless Steel Body

RS Stock No.: 266-0492Brand: RS PRO
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

RS Pro

Device Type

Optical

Mounting Type

Threaded Mount

Body Material

Stainless Steel

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO Optical Level Sensor, Threaded Mount, Stainless Steel Body

P.O.A.

RS PRO Optical Level Sensor, Threaded Mount, Stainless Steel Body

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Device Type

Optical

Mounting Type

Threaded Mount

Body Material

Stainless Steel

Country of Origin

Italy