RS PRO PP Louvre Panel Storage Unit, 6mm x 550mm x 2000mm, Grey

RS Stock No.: 419-0810Brand: RS PRO
brand-logo
View all in Storage Bins

Technical Document

Specifications

Brand

RS Pro

Type

Louvred Panel

Bin Material

PP

Overall Height

2000mm

Overall Width

550mm

Overall Depth

6mm

Colour

Grey

Country of Origin

United Kingdom

Product details

Louvred Panel

May be fitted to either end of an assembled rack to enable the area to be used for additional storage. The louvres will accept a wide range and sizes of storage bins. Available in three widths, to suit the rack depth. Manufactured from high tensile steel and finished in a light grey.

Typical Installation. A louvred panel shown fitted at left hand end of bay

Modular Shelf System

View all in Storage Bins

Stock information temporarily unavailable.

P.O.A.

RS PRO PP Louvre Panel Storage Unit, 6mm x 550mm x 2000mm, Grey

P.O.A.

RS PRO PP Louvre Panel Storage Unit, 6mm x 550mm x 2000mm, Grey

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Type

Louvred Panel

Bin Material

PP

Overall Height

2000mm

Overall Width

550mm

Overall Depth

6mm

Colour

Grey

Country of Origin

United Kingdom

Product details

Louvred Panel

May be fitted to either end of an assembled rack to enable the area to be used for additional storage. The louvres will accept a wide range and sizes of storage bins. Available in three widths, to suit the rack depth. Manufactured from high tensile steel and finished in a light grey.

Typical Installation. A louvred panel shown fitted at left hand end of bay

Modular Shelf System