RS PRO Yellow 0.5 mm² Tri-rated Cable, 22 AWG, 16/0.2 mm, PVC Insulation

RS Stock No.: 628-4917Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Sheath Colour

Yellow

Cable Shape

Single Core

American Wire Gauge

22 AWG

Core Strands

16/0.2 mm

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

2.6mm

Maximum Operating Temperature

+105°C

Current Rating

11 A

Conductor Material

Annealed Copper

Tri-rated

Yes

Insulation Wall Thickness

0.8mm

Size of Strands

0.2 mm

Number of Strands

16

Product details

Tri-Rated Switchgear Cable

A plain copper stranded conductor covered with a PVC sheath. The advantage of using this type of cable is that it allows many different approvals to be met from a single cable type, thereby simplifying purchasing, stockholding, and production. Maximum Operating Temperature 90°C (105°C for 15,000 hours) to BS6231.

Standards

BS6231 (UK), CSA TEW (Canada) and UL style 1015, 1028 or 1283 according to cable size (USA).

You may be interested in
8888 Tri-rated Cable
P.O.A.1 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Yellow 0.5 mm² Tri-rated Cable, 22 AWG, 16/0.2 mm, PVC Insulation

P.O.A.

RS PRO Yellow 0.5 mm² Tri-rated Cable, 22 AWG, 16/0.2 mm, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
8888 Tri-rated Cable
P.O.A.1 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Sheath Colour

Yellow

Cable Shape

Single Core

American Wire Gauge

22 AWG

Core Strands

16/0.2 mm

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

2.6mm

Maximum Operating Temperature

+105°C

Current Rating

11 A

Conductor Material

Annealed Copper

Tri-rated

Yes

Insulation Wall Thickness

0.8mm

Size of Strands

0.2 mm

Number of Strands

16

Product details

Tri-Rated Switchgear Cable

A plain copper stranded conductor covered with a PVC sheath. The advantage of using this type of cable is that it allows many different approvals to be met from a single cable type, thereby simplifying purchasing, stockholding, and production. Maximum Operating Temperature 90°C (105°C for 15,000 hours) to BS6231.

Standards

BS6231 (UK), CSA TEW (Canada) and UL style 1015, 1028 or 1283 according to cable size (USA).

You may be interested in
8888 Tri-rated Cable
P.O.A.1 Reel of 100 Metres (ex VAT)