RS PRO, jack PCB Mount, 75Ω, Solder Termination, Right Angle Body

RS Stock No.: 204-2450Brand: RS PROManufacturers Part No.: Z13-060-02-000212000
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Mounting Type

PCB Mount

Impedance

75Ω

Termination Method

Solder

Body Orientation

Right Angle

Operating Frequency

0 → 1GHz

Polarity

Normal

Contact Material

Phosphor Bronze

Contact Plating

Gold

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO, jack PCB Mount, 75Ω, Solder Termination, Right Angle Body

P.O.A.

RS PRO, jack PCB Mount, 75Ω, Solder Termination, Right Angle Body
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Mounting Type

PCB Mount

Impedance

75Ω

Termination Method

Solder

Body Orientation

Right Angle

Operating Frequency

0 → 1GHz

Polarity

Normal

Contact Material

Phosphor Bronze

Contact Plating

Gold