Technical Document
Specifications
Brand
RubyconCapacitance
470µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+85°C
Lead Pitch
3.5mm
Lifetime
2000h
Ripple Current
460mA
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
You may be interested in
Rubycon 470μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 16PK470MEFC8X11.5Brand: Rubycon
€ 0.155Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Rubycon 470μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole - 16YK470MEFCT78X11.5
25
P.O.A.
Rubycon 470μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole - 16YK470MEFCT78X11.5
Stock information temporarily unavailable.
25
You may be interested in
Rubycon 470μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 16PK470MEFC8X11.5Brand: Rubycon
€ 0.155Each (In a Pack of 25) (ex VAT)
Technical Document
Specifications
Brand
RubyconCapacitance
470µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+85°C
Lead Pitch
3.5mm
Lifetime
2000h
Ripple Current
460mA
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
You may be interested in
Rubycon 470μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 16PK470MEFC8X11.5Brand: Rubycon
€ 0.155Each (In a Pack of 25) (ex VAT)