Rubycon 220μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - 25YK220M6.3X11

RS Stock No.: 193-6815Brand: RubyconManufacturers Part No.: 25YK220M6.3X11
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Rubycon

Capacitance

220µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lead Pitch

2.5mm

Lifetime

2000h

Tolerance

±20%

Ripple Current

310mA

Leakage Current

3 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Rubycon - 25PK220MEFC6.3X11
€ 0.214Each (In a Pack of 25) (ex VAT)
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Rubycon 220μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - 25YK220M6.3X11

P.O.A.

Each (In a Pack of 5) (ex VAT)

Rubycon 220μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - 25YK220M6.3X11

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Rubycon - 25PK220MEFC6.3X11
€ 0.214Each (In a Pack of 25) (ex VAT)

Technical Document

Specifications

Brand

Rubycon

Capacitance

220µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lead Pitch

2.5mm

Lifetime

2000h

Tolerance

±20%

Ripple Current

310mA

Leakage Current

3 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Rubycon - 25PK220MEFC6.3X11
€ 0.214Each (In a Pack of 25) (ex VAT)