E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Ruland, 25.4mm Outside Diameter, 6.35mm Bore Oldham Style Coupling Hub

RS Stock No.: 359-7428Brand: RulandManufacturers Part No.: MOCT25-6.35-A
brand-logo
View all in Flexible Couplings

Technical Document

Specifications

Brand

Ruland

Bore

6.35mm

Outside Diameter

25.4mm

Product details

Ruland Oldham Style Couplings

Paradrive™ couplings are ideal for motion control applications, especially those utilising stepper or servo motors. Their low inertia design is ideally suited to higher speed applications and where electrical isolation is also required. Small angular and axial misalignments may be accommodated.

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Ruland, 25.4mm Outside Diameter, 6.35mm Bore Oldham Style Coupling Hub

P.O.A.

Ruland, 25.4mm Outside Diameter, 6.35mm Bore Oldham Style Coupling Hub
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Ruland

Bore

6.35mm

Outside Diameter

25.4mm

Product details

Ruland Oldham Style Couplings

Paradrive™ couplings are ideal for motion control applications, especially those utilising stepper or servo motors. Their low inertia design is ideally suited to higher speed applications and where electrical isolation is also required. Small angular and axial misalignments may be accommodated.

You may be interested in