Technical Document
Specifications
Inner Diameter
6mm
Outer Diameter
9mm
Material
Natural Rubber
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
0.5 bar
Suitable Applications
Laboratory
Standards Met
FDA
Series
Versilon™ GA
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Colour
Brown
Length
50m
Bend Radius
29mm
Reinforced
No
Country of Origin
France
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Inner Diameter
6mm
Outer Diameter
9mm
Material
Natural Rubber
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
0.5 bar
Suitable Applications
Laboratory
Standards Met
FDA
Series
Versilon™ GA
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Colour
Brown
Length
50m
Bend Radius
29mm
Reinforced
No
Country of Origin
France