Saint Gobain Versilon™ Chloroprene Flexible Tube, Chloroprene, 10mm ID, 14mm OD, Black, 50m

RS Stock No.: 184-1875Brand: Saint Gobain Fluid TransferManufacturers Part No.: 720570
brand-logo
View all in Home

Technical Document

Specifications

Inner Diameter

10mm

Outer Diameter

14mm

Material

Chloroprene

Hose Pipe Action

Transfer

Maximum Working Pressure

0.7 bar

Suitable Applications

Laboratory

Series

Versilon™ Chloroprene

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Colour

Black

Length

50m

Reinforced

No

Bend Radius

57mm

Country of Origin

France

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Saint Gobain Versilon™ Chloroprene Flexible Tube, Chloroprene, 10mm ID, 14mm OD, Black, 50m

P.O.A.

Saint Gobain Versilon™ Chloroprene Flexible Tube, Chloroprene, 10mm ID, 14mm OD, Black, 50m
Stock information temporarily unavailable.

Technical Document

Specifications

Inner Diameter

10mm

Outer Diameter

14mm

Material

Chloroprene

Hose Pipe Action

Transfer

Maximum Working Pressure

0.7 bar

Suitable Applications

Laboratory

Series

Versilon™ Chloroprene

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Colour

Black

Length

50m

Reinforced

No

Bend Radius

57mm

Country of Origin

France