Technical Document
Specifications
Brand
SamtecSeries
LSHM Razor Beam
Pitch
0.5mm
Number Of Contacts
40
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Board to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Phosphor Bronze
Current Rating
2.0A
Product details
Samtec LSHM Series 0.5 mm High-Speed Board to Board Hermaphroditic SMT Connector Strips
LSHM Series 0.5 mm high speed, high density hermaphroditic SMT board to board strips with a slim, row to row ruggedized design. These LSHM 0.5 mm hermaphroditic board-to-board strips are available as vertical mounting, right angle mounting or reverse right angle mounting. The self-mating design of these hermaphroditic high-speed board-to-board connectors reduces inventory costs. The vertical mounting LSHM BTB connectors have a high-speed performance of 23 Gbit/s, the horizontal mounting LSHM BTB connectors have a high-speed performance of 19 Gbit/s. These LSHM 0.5 mm high-speed board-to-board connectors feature high retention razor beam contacts which are designed to produce high speed, fine pitch, rugged interconnections. The contacts feature undercut retention notches for an increased mating and unmating force and produce an audible click when a secure connection has been made.
The vertical mounting connectors can be combined with one another to create stack heights from 5 mm to 12 mm for increased design flexibility.
These LSHM series 0.5 mm Hermaphroditic connectors will also mate with HLCD series high-speed cable assemblies.
Features and Benefits
High speed, high density, up to 23 Gbit/s
Slim ruggedized design
Hermaphroditic design reduces inventory costs
Razor beam contacts for reliable high-speed electrical connections
High mating/unmating force
Different mating heights for design flexibility
Applications
These LSHM series 0.5 mm board-to-board hermaphroditic connectors are suitable for use in high speed, high density parallel, perpendicular and coplanar systems.
0.5mm Pitch -Samtec
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
SamtecSeries
LSHM Razor Beam
Pitch
0.5mm
Number Of Contacts
40
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Board to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Phosphor Bronze
Current Rating
2.0A
Product details
Samtec LSHM Series 0.5 mm High-Speed Board to Board Hermaphroditic SMT Connector Strips
LSHM Series 0.5 mm high speed, high density hermaphroditic SMT board to board strips with a slim, row to row ruggedized design. These LSHM 0.5 mm hermaphroditic board-to-board strips are available as vertical mounting, right angle mounting or reverse right angle mounting. The self-mating design of these hermaphroditic high-speed board-to-board connectors reduces inventory costs. The vertical mounting LSHM BTB connectors have a high-speed performance of 23 Gbit/s, the horizontal mounting LSHM BTB connectors have a high-speed performance of 19 Gbit/s. These LSHM 0.5 mm high-speed board-to-board connectors feature high retention razor beam contacts which are designed to produce high speed, fine pitch, rugged interconnections. The contacts feature undercut retention notches for an increased mating and unmating force and produce an audible click when a secure connection has been made.
The vertical mounting connectors can be combined with one another to create stack heights from 5 mm to 12 mm for increased design flexibility.
These LSHM series 0.5 mm Hermaphroditic connectors will also mate with HLCD series high-speed cable assemblies.
Features and Benefits
High speed, high density, up to 23 Gbit/s
Slim ruggedized design
Hermaphroditic design reduces inventory costs
Razor beam contacts for reliable high-speed electrical connections
High mating/unmating force
Different mating heights for design flexibility
Applications
These LSHM series 0.5 mm board-to-board hermaphroditic connectors are suitable for use in high speed, high density parallel, perpendicular and coplanar systems.