Sanyo 22μF Polymer Aluminium Electrolytic Capacitor 16V dc, Surface Mount - 16SVP22M

RS Stock No.: 651-5946Brand: SanyoManufacturers Part No.: 16SVP22M
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Sanyo

Capacitance

22µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Polymer

Dimensions

5 (Dia.) x 5.9mm

Height

5.9mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Equivalent Series Resistance

90mΩ

Ripple Current

1.06A

Leakage Current

176 μA

Tolerance

±20%

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Panasonic 22μF Surface Mount Polymer Capacitor, 16V dc
€ 1.523Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Sanyo 22μF Polymer Aluminium Electrolytic Capacitor 16V dc, Surface Mount - 16SVP22M

P.O.A.

Each (In a Pack of 5) (ex VAT)

Sanyo 22μF Polymer Aluminium Electrolytic Capacitor 16V dc, Surface Mount - 16SVP22M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Panasonic 22μF Surface Mount Polymer Capacitor, 16V dc
€ 1.523Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Sanyo

Capacitance

22µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Polymer

Dimensions

5 (Dia.) x 5.9mm

Height

5.9mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Equivalent Series Resistance

90mΩ

Ripple Current

1.06A

Leakage Current

176 μA

Tolerance

±20%

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Panasonic 22μF Surface Mount Polymer Capacitor, 16V dc
€ 1.523Each (In a Pack of 5) (ex VAT)