10A Base Mount Fuse Holder for 5.2 x 20mm Fuse, 250V

RS Stock No.: 371-8568Brand: Sato PartsManufacturers Part No.: F-64-AB
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Fuse Size

5.2 x 20mm

Current Rating

10A

Voltage Rating

250V

Country of Origin

Japan

Product details

Fuse Holder, F-64 Series

Combination fuse holder.
2 types: screw type and solder type
One-touch cover.

Standards

UL, CSA

You may be interested in
Bulgin 6.3A Base Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
€ 5.819Each (In a Pack of 5) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

10A Base Mount Fuse Holder for 5.2 x 20mm Fuse, 250V

P.O.A.

10A Base Mount Fuse Holder for 5.2 x 20mm Fuse, 250V
Stock information temporarily unavailable.
You may be interested in
Bulgin 6.3A Base Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
€ 5.819Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Fuse Size

5.2 x 20mm

Current Rating

10A

Voltage Rating

250V

Country of Origin

Japan

Product details

Fuse Holder, F-64 Series

Combination fuse holder.
2 types: screw type and solder type
One-touch cover.

Standards

UL, CSA

You may be interested in
Bulgin 6.3A Base Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
€ 5.819Each (In a Pack of 5) (ex VAT)