Schaffner 4A, 250 V ac Male Front Mount IEC Inlet Filter 2 Pole FN9255B-4-06, Faston

RS Stock No.: 180-7588Brand: SchaffnerManufacturers Part No.: FN9255B-4-06
brand-logo
View all in IEC Filters

Technical Document

Specifications

Gender

Male

Switch Type

2 Pole

Termination Method

Faston

Current Rating

4A

Voltage Rating

250 V ac

Mounting Type

Front Mount

Operating Frequency

400Hz

IEC Connector Type

C14

Operating Temperature Range

-25 → +85 °C

Width

48mm

Depth

74.3mm

Dimensions

48 x 74.3 x 22.4mm

Height

22.4mm

Country of Origin

Thailand

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schaffner 4A, 250 V ac Male Front Mount IEC Inlet Filter 2 Pole FN9255B-4-06, Faston

P.O.A.

Schaffner 4A, 250 V ac Male Front Mount IEC Inlet Filter 2 Pole FN9255B-4-06, Faston
Stock information temporarily unavailable.

Technical Document

Specifications

Gender

Male

Switch Type

2 Pole

Termination Method

Faston

Current Rating

4A

Voltage Rating

250 V ac

Mounting Type

Front Mount

Operating Frequency

400Hz

IEC Connector Type

C14

Operating Temperature Range

-25 → +85 °C

Width

48mm

Depth

74.3mm

Dimensions

48 x 74.3 x 22.4mm

Height

22.4mm

Country of Origin

Thailand