Technical Document
Specifications
Brand
Schneider ElectricPrimary Voltage Rating
230V ac
Secondary Voltage Rating
8 → 12V ac
Power Rating
4VA
Mounting Type
DIN Rail
Number of Outputs
1
Length
89mm
Width
36mm
Depth
60mm
Dimensions
89 x 36 x 60mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Weight
350g
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Schneider Electric 4VA DIN Rail Transformer, 230V ac Primary, 8 → 12V ac Secondary
1
P.O.A.
Schneider Electric 4VA DIN Rail Transformer, 230V ac Primary, 8 → 12V ac Secondary
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Schneider ElectricPrimary Voltage Rating
230V ac
Secondary Voltage Rating
8 → 12V ac
Power Rating
4VA
Mounting Type
DIN Rail
Number of Outputs
1
Length
89mm
Width
36mm
Depth
60mm
Dimensions
89 x 36 x 60mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Weight
350g
Country of Origin
Germany