Technical Document
Specifications
Brand
Schneider ElectricRange
Canalis
Series
DT40N
Number of Poles
1
Current Rating
25A
Mounting Style
DIN Rail Mount
Length
103mm
Width
48.8mm
Depth
161mm
Tripping Mechanism
Thermal-Magnetic
Country of Origin
France
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Schneider Electric, Canalis MCCB 1P 25A, DIN Rail Mount
1
P.O.A.
Schneider Electric, Canalis MCCB 1P 25A, DIN Rail Mount
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Schneider ElectricRange
Canalis
Series
DT40N
Number of Poles
1
Current Rating
25A
Mounting Style
DIN Rail Mount
Length
103mm
Width
48.8mm
Depth
161mm
Tripping Mechanism
Thermal-Magnetic
Country of Origin
France