ABL-7RE/P DIN rail mount SMPSU,24V 48W

RS Stock No.: 417-6599Brand: Schneider ElectricManufacturers Part No.: ABL7RE2402
View all in DIN Rail Power Supplies

Technical Document

Specifications

Power Rating

48W

Minimum Temperature

0°C

Ripple And Noise

200mV Pk-Pk

MTBF

100000h

Maximum Temperature

+60°C

P.O.A.

ABL-7RE/P DIN rail mount SMPSU,24V 48W

P.O.A.

ABL-7RE/P DIN rail mount SMPSU,24V 48W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Power Rating

48W

Minimum Temperature

0°C

Ripple And Noise

200mV Pk-Pk

MTBF

100000h

Maximum Temperature

+60°C