E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric Cross Canalis, 165mm, 250A, Canalis Series

RS Stock No.: 125-355Brand: Schneider ElectricManufacturers Part No.: KSA250DXC40
brand-logo
View all in Busbar Trunking

Technical Document

Specifications

Series

Canalis

Product Type

Cross Canalis

Length

165mm

Operating Voltage

230 → 690V

Rated Current

250A

Country of Origin

France

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Cross Canalis, 165mm, 250A, Canalis Series

P.O.A.

Schneider Electric Cross Canalis, 165mm, 250A, Canalis Series
Stock information temporarily unavailable.

Technical Document

Specifications

Series

Canalis

Product Type

Cross Canalis

Length

165mm

Operating Voltage

230 → 690V

Rated Current

250A

Country of Origin

France