E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric LC1 Series Contactor, 24 V ac Coil, 3-Pole, 80 A, 45 kW, 3NO, 1 kV ac

RS Stock No.: 400-1726Brand: Schneider ElectricManufacturers Part No.: LC1D80B7
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

1 kV ac

Contact Current Rating

80 A

Range

TeSys

Series

LC1

Power Rating

45 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

127mm

Width

85mm

Depth

125mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric LC1 Series Contactor, 24 V ac Coil, 3-Pole, 80 A, 45 kW, 3NO, 1 kV ac

P.O.A.

Schneider Electric LC1 Series Contactor, 24 V ac Coil, 3-Pole, 80 A, 45 kW, 3NO, 1 kV ac
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

1 kV ac

Contact Current Rating

80 A

Range

TeSys

Series

LC1

Power Rating

45 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

127mm

Width

85mm

Depth

125mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more