Schneider Electric LC1D Series Contactor, 110 V ac Coil, 3-Pole, 21 A, 3NO, 690 V ac

RS Stock No.: 127-1716Brand: Schneider ElectricManufacturers Part No.: LC1DGKG7
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

21 A

Range

Tesys D

Series

LC1D

Function

Capacitor Switching

Normal State Configuration

3NO

Number Of Auxiliary Contacts

3

Terminal Type

Screw

Length

45mm

Width

122mm

Depth

130mm

Minimum Operating Temperature

-5°C

Pole and Throw Configuration

3P

Maximum Operating Temperature

+60°C

Country of Origin

France

Product details

Schneider Electric TeSys LC1 - D Contactors

TeSys Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys contactors offer quick simple setup while maintaining compliance with international standards.

Features and Benefits

• Typically, applications include resistive loads and motor control
• Highly reliable
• Excellent quality
• High resistance to shock and vibration
• Can be panel mounted with screws or DIN Rail mounted
• Easily installed accessories

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?

Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

What accessories are available?

• Auxiliary contact blocks with serrated wiping action
• Front mount dust tight auxiliary contact blocks
• Pneumatic time delay blocks
• Transient voltage surge suppressors
• Interface modules and electronic timers
• Mechanical latching blocks

Is the TeSys D range a double break pole type contactor?

Yes, the TeSys D range uses linear translation movement that provides double breaking of the poles.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric LC1D Series Contactor, 110 V ac Coil, 3-Pole, 21 A, 3NO, 690 V ac

P.O.A.

Schneider Electric LC1D Series Contactor, 110 V ac Coil, 3-Pole, 21 A, 3NO, 690 V ac
Stock information temporarily unavailable.

Technical Document

Specifications

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

21 A

Range

Tesys D

Series

LC1D

Function

Capacitor Switching

Normal State Configuration

3NO

Number Of Auxiliary Contacts

3

Terminal Type

Screw

Length

45mm

Width

122mm

Depth

130mm

Minimum Operating Temperature

-5°C

Pole and Throw Configuration

3P

Maximum Operating Temperature

+60°C

Country of Origin

France

Product details

Schneider Electric TeSys LC1 - D Contactors

TeSys Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys contactors offer quick simple setup while maintaining compliance with international standards.

Features and Benefits

• Typically, applications include resistive loads and motor control
• Highly reliable
• Excellent quality
• High resistance to shock and vibration
• Can be panel mounted with screws or DIN Rail mounted
• Easily installed accessories

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?

Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

What accessories are available?

• Auxiliary contact blocks with serrated wiping action
• Front mount dust tight auxiliary contact blocks
• Pneumatic time delay blocks
• Transient voltage surge suppressors
• Interface modules and electronic timers
• Mechanical latching blocks

Is the TeSys D range a double break pole type contactor?

Yes, the TeSys D range uses linear translation movement that provides double breaking of the poles.