E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric XD2 Series Push Button, Panel Mount, 22.3mm Cutout, DPST, IP66

RS Stock No.: 746-9453Brand: Schneider ElectricManufacturers Part No.: XD2GA8251
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Panel Cut Out Diameter

22.3mm

Series

XD2

Mounting Type

Panel Mount

Push Button Colour

Chrome

Contact Configuration

DPST

Push Button Style

Joystick

IP Rating

IP66

Push Button Material

Metal

Manufacturer Part No.

XD2GA8251

Minimum Operating Temperature

-25°C

Terminal Type

Screw

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Maximum Operating Temperature

+70°C

Country of Origin

France

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric XD2 Series Push Button, Panel Mount, 22.3mm Cutout, DPST, IP66

P.O.A.

Schneider Electric XD2 Series Push Button, Panel Mount, 22.3mm Cutout, DPST, IP66
Stock information temporarily unavailable.

Technical Document

Specifications

Panel Cut Out Diameter

22.3mm

Series

XD2

Mounting Type

Panel Mount

Push Button Colour

Chrome

Contact Configuration

DPST

Push Button Style

Joystick

IP Rating

IP66

Push Button Material

Metal

Manufacturer Part No.

XD2GA8251

Minimum Operating Temperature

-25°C

Terminal Type

Screw

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Maximum Operating Temperature

+70°C

Country of Origin

France