E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric XVEL Series Red Flashing Beacon, 230 → 240 V ac, Base Mount, Discharge Tube Bulb, IP42

RS Stock No.: 609-1591Brand: Schneider ElectricManufacturers Part No.: XVEL6M4
brand-logo
View all in Beacons

Technical Document

Specifications

Supply Voltage

230 → 240 V ac

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Base Mount

Bulb Type

Discharge Tube

Current Type

AC

Base Diameter

70mm

Housing Colour

Black

Lamp Included

Yes

Series

XVEL

Height

129mm

IP Rating

IP42

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Country of Origin

France

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric XVEL Series Red Flashing Beacon, 230 → 240 V ac, Base Mount, Discharge Tube Bulb, IP42

P.O.A.

Schneider Electric XVEL Series Red Flashing Beacon, 230 → 240 V ac, Base Mount, Discharge Tube Bulb, IP42
Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

230 → 240 V ac

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Base Mount

Bulb Type

Discharge Tube

Current Type

AC

Base Diameter

70mm

Housing Colour

Black

Lamp Included

Yes

Series

XVEL

Height

129mm

IP Rating

IP42

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Country of Origin

France