E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schutzinger, Black, Gold Plated, 1kV, 24A

RS Stock No.: 762-8706Brand: SchutzingerManufacturers Part No.: SWEB 6656 / SW
brand-logo
View all in Home

Technical Document

Specifications

Colour

Black

Gender

Female

Termination Method

Solder

Voltage Rating

1kV

Current Rating

24A

Contact Plating

Gold

Length

33mm

Country of Origin

Germany

Product details

Schutzinger 4mm Programme Range

A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schutzinger, Black, Gold Plated, 1kV, 24A

P.O.A.

Schutzinger, Black, Gold Plated, 1kV, 24A
Stock information temporarily unavailable.

Technical Document

Specifications

Colour

Black

Gender

Female

Termination Method

Solder

Voltage Rating

1kV

Current Rating

24A

Contact Plating

Gold

Length

33mm

Country of Origin

Germany

Product details

Schutzinger 4mm Programme Range

A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.