E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SCS Brown Worksurface ESD-Safe Mat, 7.3m x 1.2m x 3.5mm

RS Stock No.: 232-5560Brand: SCSManufacturers Part No.: 8251
brand-logo
View all in Anti Static Mats

Technical Document

Specifications

Brand

SCS

Use Type

Worksurface

Thickness

3.5mm

Suitable For

Work Surfaces

Colour

Brown

Length

7.3m

Width

1.2m

Country of Origin

United States

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SCS Brown Worksurface ESD-Safe Mat, 7.3m x 1.2m x 3.5mm

P.O.A.

SCS Brown Worksurface ESD-Safe Mat, 7.3m x 1.2m x 3.5mm
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

SCS

Use Type

Worksurface

Thickness

3.5mm

Suitable For

Work Surfaces

Colour

Brown

Length

7.3m

Width

1.2m

Country of Origin

United States

You may be interested in