Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Seco 50mm Shoulder Cutter, 7 → 10° Axial, -12 → -6° Radial

RS Stock No.: 848-717Brand: SecoManufacturers Part No.: 75011925
brand-logo
View all in Square Shoulder Cutters

Technical Document

Specifications

Brand

Seco

Number of Teeth

5

Diameter

50mm

Height

40mm

Axial Rake

7 → 10°

Cutting Rake

-12 → -6°

Radial Rake

-12 → -6°

Country of Origin

Sweden

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Seco 50mm Shoulder Cutter, 7 → 10° Axial, -12 → -6° Radial

P.O.A.

Seco 50mm Shoulder Cutter, 7 → 10° Axial, -12 → -6° Radial
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Seco

Number of Teeth

5

Diameter

50mm

Height

40mm

Axial Rake

7 → 10°

Cutting Rake

-12 → -6°

Radial Rake

-12 → -6°

Country of Origin

Sweden

You may be interested in