Technical Document
Specifications
Brand
SickDevice Type
UHF Transponder
Length
70mm
Width
110mm
Depth
0.42mm
Minimum Operating Temperature
-40°C
Communication Protocol
RFID
Dimensions
70 x 110 x 0.42 mm
Maximum Operating Temperature
+85°C
Country of Origin
Germany
You may be interested in![SICK Transponders](https://res.cloudinary.com/rsc/image/upload/b_rgb:FFFFFF,c_pad,dpr_1.0,f_auto,q_auto,w_700/c_pad,w_700/Y2869957-01)
SICK TranspondersBrand: SICK
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
SICK Transponders
1
P.O.A.
SICK Transponders
Stock information temporarily unavailable.
1
You may be interested in![SICK Transponders](https://res.cloudinary.com/rsc/image/upload/b_rgb:FFFFFF,c_pad,dpr_1.0,f_auto,q_auto,w_700/c_pad,w_700/Y2869957-01)
SICK TranspondersBrand: SICK
P.O.A.Each (ex VAT)
Technical Document
Specifications
Brand
SickDevice Type
UHF Transponder
Length
70mm
Width
110mm
Depth
0.42mm
Minimum Operating Temperature
-40°C
Communication Protocol
RFID
Dimensions
70 x 110 x 0.42 mm
Maximum Operating Temperature
+85°C
Country of Origin
Germany
You may be interested in![SICK Transponders](https://res.cloudinary.com/rsc/image/upload/b_rgb:FFFFFF,c_pad,dpr_1.0,f_auto,q_auto,w_700/c_pad,w_700/Y2869957-01)
SICK TranspondersBrand: SICK
P.O.A.Each (ex VAT)