E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Sidamo Zirconium Dioxide Medium Flap Disc, 80 Grit, 13200rpm, 115mm x 22mm Bore

RS Stock No.: 543-3102Brand: SidamoManufacturers Part No.: 11001016
brand-logo
View all in Abrasive Discs

Technical Document

Specifications

Brand

Sidamo

Abrasive Material

Zirconium Dioxide

Bore Size

22mm

Grit Size

80

Grade

Medium

Maximum Safe Speed

13200rpm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Sidamo Zirconium Dioxide Medium Flap Disc, 80 Grit, 13200rpm, 115mm x 22mm Bore

P.O.A.

Sidamo Zirconium Dioxide Medium Flap Disc, 80 Grit, 13200rpm, 115mm x 22mm Bore
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sidamo

Abrasive Material

Zirconium Dioxide

Bore Size

22mm

Grit Size

80

Grade

Medium

Maximum Safe Speed

13200rpm