Technical Document
Specifications
Brand
SiemensCurrent Rating
1.25 A
Range
SIRIUS
Motor Protection Component
Circuit Breaker
Supply Voltage
400 V
Motor Protection System
3RV1
Number of Inputs
3
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Siemens 1.25 A SIRIUS Motor Protection Circuit Breaker, 400 V
1
P.O.A.
Siemens 1.25 A SIRIUS Motor Protection Circuit Breaker, 400 V
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SiemensCurrent Rating
1.25 A
Range
SIRIUS
Motor Protection Component
Circuit Breaker
Supply Voltage
400 V
Motor Protection System
3RV1
Number of Inputs
3
Country of Origin
Germany