E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens In-line Flow Sensor Fitting for Liquid, 0 m/s Min, 10 m/s Max

RS Stock No.: 804-4049Brand: SiemensManufacturers Part No.: 7ME65202YC132AA1
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Brand

Siemens

Media Monitored

Liquid

Device Type

Flow Sensor

Minimum Flow Rate

0 m/s

Maximum Flow Rate

10 m/s

Pipe Diameter Range

2 in

Connection Type

DN50

Maximum Pressure

16bar

Material

Carbon Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

MAG 5100W Flowmeter

SITRANS 5100W flow sensors from Siemens have been designed to fulfil the requirements of the water industry. Used in conjunction with the MAG 5000 or 6000 transmitters, they can be used with waste water, ground water, drinking water, filtration, irrigation, water treatment and many other water based applications.The flow sensor uses the principles of electromagnetic conduction. Fluid flowing through the sensors magnetic coils induce a voltage that is proportional to the flow rate of the liquid.

IP67/ NEMEA enclosure
NBR hard rubber liner
Low-flow measurement for leak detection
Suitable for burying and constant flooding
No need for grounding straps or grounding rings
Build-in length complies with ISO 1335
SENSOREPROM automatically updates settings on commissioning
Complies with EN 1092, DIN and ANSI flange standards
Hastelloy C electrodes
Corrosion resistant stainless steel sensor housing
Easy to install into existing pipework systems
Compact or remote mountable

Approvals

WRAS, DVGW W270, ACS, MCERTS

Siemens SITRANS Flow Sensors

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens In-line Flow Sensor Fitting for Liquid, 0 m/s Min, 10 m/s Max

P.O.A.

Siemens In-line Flow Sensor Fitting for Liquid, 0 m/s Min, 10 m/s Max
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Media Monitored

Liquid

Device Type

Flow Sensor

Minimum Flow Rate

0 m/s

Maximum Flow Rate

10 m/s

Pipe Diameter Range

2 in

Connection Type

DN50

Maximum Pressure

16bar

Material

Carbon Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

MAG 5100W Flowmeter

SITRANS 5100W flow sensors from Siemens have been designed to fulfil the requirements of the water industry. Used in conjunction with the MAG 5000 or 6000 transmitters, they can be used with waste water, ground water, drinking water, filtration, irrigation, water treatment and many other water based applications.The flow sensor uses the principles of electromagnetic conduction. Fluid flowing through the sensors magnetic coils induce a voltage that is proportional to the flow rate of the liquid.

IP67/ NEMEA enclosure
NBR hard rubber liner
Low-flow measurement for leak detection
Suitable for burying and constant flooding
No need for grounding straps or grounding rings
Build-in length complies with ISO 1335
SENSOREPROM automatically updates settings on commissioning
Complies with EN 1092, DIN and ANSI flange standards
Hastelloy C electrodes
Corrosion resistant stainless steel sensor housing
Easy to install into existing pipework systems
Compact or remote mountable

Approvals

WRAS, DVGW W270, ACS, MCERTS

Siemens SITRANS Flow Sensors