E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens Gas, Liquid Gauge Pressure Switch, 4 → 20 mA 0 → 25bar, 10 → 36 V dc, G1/2 process

RS Stock No.: 113-884Brand: SiemensManufacturers Part No.: 7MF15643CD001AA1
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

Siemens

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

25bar

Accuracy

0.25 %

Output Type

4 → 20 mA

Media Measured

Gas, Liquid

Process Connection

G1/2

Analogue Output

4 → 20 mA

Electrical Connection

Screw Terminals

Response Time

<0.1 s

Supply Voltage

10 → 36 V dc

Housing Material

Stainless Steel

Maximum Operating Temperature

+120°C

IP Rating

IP65

Minimum Operating Temperature

-30°C

Country of Origin

Croatia

Product details

Siemens Z Series Pressure Transducers, Relative

Pressure transducer for relative pressure
For liquid and gaseous media
Current output

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens Gas, Liquid Gauge Pressure Switch, 4 → 20 mA 0 → 25bar, 10 → 36 V dc, G1/2 process

P.O.A.

Siemens Gas, Liquid Gauge Pressure Switch, 4 → 20 mA 0 → 25bar, 10 → 36 V dc, G1/2 process
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

25bar

Accuracy

0.25 %

Output Type

4 → 20 mA

Media Measured

Gas, Liquid

Process Connection

G1/2

Analogue Output

4 → 20 mA

Electrical Connection

Screw Terminals

Response Time

<0.1 s

Supply Voltage

10 → 36 V dc

Housing Material

Stainless Steel

Maximum Operating Temperature

+120°C

IP Rating

IP65

Minimum Operating Temperature

-30°C

Country of Origin

Croatia

Product details

Siemens Z Series Pressure Transducers, Relative

Pressure transducer for relative pressure
For liquid and gaseous media
Current output