E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens Ultrasonic Level Probe, PBT Body, ATEX-Rated

RS Stock No.: 624-0298Brand: SiemensManufacturers Part No.: 7ML5221-1BB12
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

Siemens

Device Type

Ultrasonic

Body Material

PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum Current

20 mA

Hazardous Area Certification

ATEX

Country of Origin

Canada

Product details

Ultrasonic Level Transducer – SITRANS Probe LU ATEX

ATEX approval
IP67/8 (up to 2m for 24hrs) design
2-wire loop-powered intelligent HART ultrasonic transmitter
Level, volume and flow measurement
Built-in temperature compensation
Multi-lingual alpha-numeric LCD display with UV protection
PBT VALOX® housing material and PEI ULTEM® window
360° rotating housing aligns with conduit for easy wiring
PVDF Kynar® copolymer transducer
High signal to noise ratio – not affected by drives and cables
Sonic intelligence providing reliable and repeatable measurement
Auto False-Echo suppression – ensures stirrers, ladders, etc. do not provide false readings
Pre-programmed for 6m range; may be re-programmed using any Siemens Milltronics infra-red programmer (not supplied)
Suitable for water, waste water, food and chemical applications

CE marked to comply with relevant EU directives

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens Ultrasonic Level Probe, PBT Body, ATEX-Rated

P.O.A.

Siemens Ultrasonic Level Probe, PBT Body, ATEX-Rated
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Siemens

Device Type

Ultrasonic

Body Material

PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum Current

20 mA

Hazardous Area Certification

ATEX

Country of Origin

Canada

Product details

Ultrasonic Level Transducer – SITRANS Probe LU ATEX

ATEX approval
IP67/8 (up to 2m for 24hrs) design
2-wire loop-powered intelligent HART ultrasonic transmitter
Level, volume and flow measurement
Built-in temperature compensation
Multi-lingual alpha-numeric LCD display with UV protection
PBT VALOX® housing material and PEI ULTEM® window
360° rotating housing aligns with conduit for easy wiring
PVDF Kynar® copolymer transducer
High signal to noise ratio – not affected by drives and cables
Sonic intelligence providing reliable and repeatable measurement
Auto False-Echo suppression – ensures stirrers, ladders, etc. do not provide false readings
Pre-programmed for 6m range; may be re-programmed using any Siemens Milltronics infra-red programmer (not supplied)
Suitable for water, waste water, food and chemical applications

CE marked to comply with relevant EU directives

You may be interested in