E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens8WA1011-1NH01 ALPHA Series DIN Rail Terminal Block, 6mm², Single-Level, Screw Termination

RS Stock No.: 231-3137Brand: SiemensManufacturers Part No.: 8WA1011-1NH01
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Siemens

Colour

Blue

Number of Levels

Single

American Wire Gauge

10AWG

Series

ALPHA

Termination Method

Screw

Cable CSA

6mm²

Fused

No

Current Rating

41A

Country of Origin

Greece

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens8WA1011-1NH01 ALPHA Series DIN Rail Terminal Block, 6mm², Single-Level, Screw Termination

P.O.A.

Siemens8WA1011-1NH01 ALPHA Series DIN Rail Terminal Block, 6mm², Single-Level, Screw Termination
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Siemens

Colour

Blue

Number of Levels

Single

American Wire Gauge

10AWG

Series

ALPHA

Termination Method

Screw

Cable CSA

6mm²

Fused

No

Current Rating

41A

Country of Origin

Greece

You may be interested in