PVC Fire Safety Label, Co2 Carbon Dioxide With English Text

RS Stock No.: 261-0788Brand: Signs & LabelsManufacturers Part No.: F103/R
View all in Fire Safety Signs

Technical Document

Specifications

Text Message

Co2 Carbon Dioxide

Material

PVC

Height

90 mm

Text Language

English

Colour

Red/White

Quantity Per Package

5

Width

280mm

Product details

Fire Equipment Safety Signs

To indicate fire equipment.,All fire equipment safety sign designs are guaranteed to comply with the relevant UK & EC legislation:

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

PVC Fire Safety Label, Co2 Carbon Dioxide With English Text

P.O.A.

PVC Fire Safety Label, Co2 Carbon Dioxide With English Text
Stock information temporarily unavailable.

Technical Document

Specifications

Text Message

Co2 Carbon Dioxide

Material

PVC

Height

90 mm

Text Language

English

Colour

Red/White

Quantity Per Package

5

Width

280mm

Product details

Fire Equipment Safety Signs

To indicate fire equipment.,All fire equipment safety sign designs are guaranteed to comply with the relevant UK & EC legislation: