E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vinyl Fire Safety Label, Fire Action With English Text Self-Adhesive

RS Stock No.: 370-1992Brand: Signs & LabelsManufacturers Part No.: MS29A/S
View all in Fire Safety Signs

Technical Document

Specifications

Sign Description

Fire Action

Text Message

Fire Action

Material

Vinyl

Self-Adhesive

Yes

Height

230 mm

Text Language

English

Colour

Black/Blue/Green/Red/White

Quantity Per Package

5

Width

172mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vinyl Fire Safety Label, Fire Action With English Text Self-Adhesive

P.O.A.

Vinyl Fire Safety Label, Fire Action With English Text Self-Adhesive
Stock information temporarily unavailable.

Technical Document

Specifications

Sign Description

Fire Action

Text Message

Fire Action

Material

Vinyl

Self-Adhesive

Yes

Height

230 mm

Text Language

English

Colour

Black/Blue/Green/Red/White

Quantity Per Package

5

Width

172mm