Technical Document
Specifications
Brand
SKFRoller Diameter
72mm
Type
Spherical Radial
Bore Size
35mm
Static Load Rating
4300N
Dynamic Load Rating
2460N
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Spherical Radial Cam Follower NATR 35 PPA, 35mm ID, 72mm OD
1
P.O.A.
Spherical Radial Cam Follower NATR 35 PPA, 35mm ID, 72mm OD
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SKFRoller Diameter
72mm
Type
Spherical Radial
Bore Size
35mm
Static Load Rating
4300N
Dynamic Load Rating
2460N
Country of Origin
Germany