Technical Document
Specifications
Brand
SMCFiltration Size
5µm
Port Connection
G 1/4
Drain Type
Automatic
Manufacturer Series
AF
Minimum Operating Pressure
0.1MPa
Maximum Operating Pressure
1 MPa, 1.5 MPa
Maximum Operating Temperature
+60°C
Port Connection Thread Standard
G
Minimum Operating Temperature
-5°C
Port Connection Thread Size
1/4 in
Product details
Modular Air Filter AF20 Series
SMC's AF modular air filters are now easy to replace as the bowl and element are in one piece. The AF series is also more compact than the previous range. Improvements have also been made to the bowls with bowl guards now being transparent, users can monitor from any angle.
Modular connection
Polycarbonate bowl
Filters, Lubricators and Separators
High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SMCFiltration Size
5µm
Port Connection
G 1/4
Drain Type
Automatic
Manufacturer Series
AF
Minimum Operating Pressure
0.1MPa
Maximum Operating Pressure
1 MPa, 1.5 MPa
Maximum Operating Temperature
+60°C
Port Connection Thread Standard
G
Minimum Operating Temperature
-5°C
Port Connection Thread Size
1/4 in
Product details
Modular Air Filter AF20 Series
SMC's AF modular air filters are now easy to replace as the bowl and element are in one piece. The AF series is also more compact than the previous range. Improvements have also been made to the bowls with bowl guards now being transparent, users can monitor from any angle.
Modular connection
Polycarbonate bowl
Filters, Lubricators and Separators
High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.
