Technical Document
Specifications
Brand
SMCStroke
50mm
Bore
50mm
Action
Double
Manufacturer Series
CQ2
Length
88.5mm
Dimensions
88.5 x 80 x 64mm
Width
80mm
Absolute Maximum Pressure
1.5MPa
Maximum Operating Pressure
1 MPa
Height
64mm
Minimum Operating Temperature
-10°C
Weight
659g
Maximum Operating Temperature
+70°C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
SMC Pneumatic Compact Cylinder - 50mm Bore, 50mm Stroke, CQ2 Series, Double Acting
1
P.O.A.
SMC Pneumatic Compact Cylinder - 50mm Bore, 50mm Stroke, CQ2 Series, Double Acting
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SMCStroke
50mm
Bore
50mm
Action
Double
Manufacturer Series
CQ2
Length
88.5mm
Dimensions
88.5 x 80 x 64mm
Width
80mm
Absolute Maximum Pressure
1.5MPa
Maximum Operating Pressure
1 MPa
Height
64mm
Minimum Operating Temperature
-10°C
Weight
659g
Maximum Operating Temperature
+70°C