E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SMC Pneumatic Profile Cylinder - 63mm Bore, 125mm Stroke, CP96 Series, Double Acting

RS Stock No.: 721-3755Brand: SMCManufacturers Part No.: CP96SDB63-125
brand-logo

Technical Document

Specifications

Brand

SMC

Stroke

125mm

Bore

63mm

Action

Double

Manufacturer Series

CP96

Length

319mm

Cushioning Type

Air

Dimensions

319 x 77 x 77mm

Width

77mm

Maximum Operating Pressure

1 MPa

Height

77mm

ISO Standard

6431

VDMA Standard

24562

Minimum Operating Temperature

-20°C

Weight

1.8kg

Maximum Operating Temperature

+70°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Profile Cylinder - 63mm Bore, 125mm Stroke, CP96 Series, Double Acting

P.O.A.

SMC Pneumatic Profile Cylinder - 63mm Bore, 125mm Stroke, CP96 Series, Double Acting
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Stroke

125mm

Bore

63mm

Action

Double

Manufacturer Series

CP96

Length

319mm

Cushioning Type

Air

Dimensions

319 x 77 x 77mm

Width

77mm

Maximum Operating Pressure

1 MPa

Height

77mm

ISO Standard

6431

VDMA Standard

24562

Minimum Operating Temperature

-20°C

Weight

1.8kg

Maximum Operating Temperature

+70°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more