Technical Document
Specifications
Brand
SMCStroke
15mm
Bore
50mm
Action
Double
Manufacturer Series
CQ2
Length
53.5mm
Dimensions
53.5 x 80 x 64mm
Width
80mm
Absolute Maximum Pressure
1.5MPa
Maximum Operating Pressure
1 MPa
Height
64mm
Minimum Operating Temperature
-10°C
Weight
405g
Maximum Operating Temperature
+70°C
Country of Origin
Japan
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCStroke
15mm
Bore
50mm
Action
Double
Manufacturer Series
CQ2
Length
53.5mm
Dimensions
53.5 x 80 x 64mm
Width
80mm
Absolute Maximum Pressure
1.5MPa
Maximum Operating Pressure
1 MPa
Height
64mm
Minimum Operating Temperature
-10°C
Weight
405g
Maximum Operating Temperature
+70°C
Country of Origin
Japan