Technical Document
Specifications
Brand
SMCFunction
3/2
Connection Port Thread
G 1/8
Actuation Type
Spring/Solenoid
Manufacturer Series
VT307
Mounting Style
Stand-Alone
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
3/2
Body Material
Die Cast Aluminium
Maximum Flow Rate
206.12NL/min
Solenoid Power Consumption
5W
Minimum Operating Pressure
0MPa
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Thread Size
1/8in
Maximum Operating Pressure
0.9 MPa
Thread Standard
G
Product details
Three Port Vacuum Solenoid Valves
Direct operating
High flow capacity
Suitable for vacuum applications
Integral indicator light
Aluminium body with NBR seal material
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
SMCFunction
3/2
Connection Port Thread
G 1/8
Actuation Type
Spring/Solenoid
Manufacturer Series
VT307
Mounting Style
Stand-Alone
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
3/2
Body Material
Die Cast Aluminium
Maximum Flow Rate
206.12NL/min
Solenoid Power Consumption
5W
Minimum Operating Pressure
0MPa
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Thread Size
1/8in
Maximum Operating Pressure
0.9 MPa
Thread Standard
G
Product details
Three Port Vacuum Solenoid Valves
Direct operating
High flow capacity
Suitable for vacuum applications
Integral indicator light
Aluminium body with NBR seal material