Technical Document
Specifications
Brand
SMCThreaded Connection
R 1/8 Female, Rc 1/8 Female
Coupling Gender
Female
Thread Size
1/8in
Manufacturer Series
KQ2
Connection Type
One Touch
Material
Brass, Nitrile Rubber, PBT, POM, PP, Stainless Steel
Thread Standard
R, Rc
Maximum Operating Pressure
1 MPa
Minimum Operating Temperature
-5°C
Seal Material
Nitrile Rubber
Maximum Operating Temperature
+60°C
Product details
Thread-to-Tube Adaptors
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical Document
Specifications
Brand
SMCThreaded Connection
R 1/8 Female, Rc 1/8 Female
Coupling Gender
Female
Thread Size
1/8in
Manufacturer Series
KQ2
Connection Type
One Touch
Material
Brass, Nitrile Rubber, PBT, POM, PP, Stainless Steel
Thread Standard
R, Rc
Maximum Operating Pressure
1 MPa
Minimum Operating Temperature
-5°C
Seal Material
Nitrile Rubber
Maximum Operating Temperature
+60°C
Product details