E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SMC Brass, Nitrile Rubber, PBT, POM, PP, Stainless Steel Female Hydraulic Straight Compression Tube Fitting, R 3/8

RS Stock No.: 700-8903Brand: SMCManufacturers Part No.: KQ2F10-03
brand-logo

Technical Document

Specifications

Brand

SMC

Threaded Connection

R 3/8 Female, Rc 3/8 Female

Coupling Gender

Female

Thread Size

3/8in

Manufacturer Series

KQ2

Connection Type

One Touch

Material

Brass, Nitrile Rubber, PBT, POM, PP, Stainless Steel

Thread Standard

R, Rc

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-5°C

Seal Material

Nitrile Rubber

Maximum Operating Temperature

+60°C

Product details

Thread-to-Tube Adaptors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Brass, Nitrile Rubber, PBT, POM, PP, Stainless Steel Female Hydraulic Straight Compression Tube Fitting, R 3/8

P.O.A.

SMC Brass, Nitrile Rubber, PBT, POM, PP, Stainless Steel Female Hydraulic Straight Compression Tube Fitting, R 3/8
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Threaded Connection

R 3/8 Female, Rc 3/8 Female

Coupling Gender

Female

Thread Size

3/8in

Manufacturer Series

KQ2

Connection Type

One Touch

Material

Brass, Nitrile Rubber, PBT, POM, PP, Stainless Steel

Thread Standard

R, Rc

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-5°C

Seal Material

Nitrile Rubber

Maximum Operating Temperature

+60°C

Product details

Thread-to-Tube Adaptors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more