E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SMC Pneumatic Guided Cylinder - 16mm Bore, 20mm Stroke, MGP Series, Double Acting

RS Stock No.: 436-1876Brand: SMCManufacturers Part No.: MGPM16-20
brand-logo
View all in Pneumatic Guided Cylinders

Technical Document

Specifications

Brand

SMC

Stroke

20mm

Bore

16mm

Manufacturer Series

MGP

Action

Double

Maximum Operating Pressure

1 MPa

Cushioning Type

Rubber

Dimensions

66 x 30 x 64mm

Weight

380g

Maximum Operating Temperature

+60°C

Length

66mm

Minimum Operating Temperature

-10°C

Width

30mm

Height

64mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Guided Cylinder - 16mm Bore, 20mm Stroke, MGP Series, Double Acting

P.O.A.

SMC Pneumatic Guided Cylinder - 16mm Bore, 20mm Stroke, MGP Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Stroke

20mm

Bore

16mm

Manufacturer Series

MGP

Action

Double

Maximum Operating Pressure

1 MPa

Cushioning Type

Rubber

Dimensions

66 x 30 x 64mm

Weight

380g

Maximum Operating Temperature

+60°C

Length

66mm

Minimum Operating Temperature

-10°C

Width

30mm

Height

64mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more