SMC Pneumatic Control Valve - Solenoid/Solenoid SY5000 Series 24V dc

RS Stock No.: 873-2610Brand: SMCManufacturers Part No.: SY5120-5YO-C8F-Q
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

SMC

Actuation Type

Solenoid/Solenoid

Manufacturer Series

SY5000

Mounting Style

Base

Solenoid Voltage

24V dc

Number of Ports

5

Body Material

ADC

Maximum Flow Rate

280L/min

Solenoid Power Consumption

0.35W

Minimum Operating Pressure

0.15 (Internal) MPa, 0.25 (External) MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Configuration

2-Position Single

Number of Positions

2

Maximum Operating Pressure

0.15 → 0.7 (Internal) MPa, 0.25 → 0.7 (External) MPa

Special Features

DIN Terminal

Thread Standard

G

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Control Valve - Solenoid/Solenoid SY5000 Series 24V dc

P.O.A.

SMC Pneumatic Control Valve - Solenoid/Solenoid SY5000 Series 24V dc
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

SMC

Actuation Type

Solenoid/Solenoid

Manufacturer Series

SY5000

Mounting Style

Base

Solenoid Voltage

24V dc

Number of Ports

5

Body Material

ADC

Maximum Flow Rate

280L/min

Solenoid Power Consumption

0.35W

Minimum Operating Pressure

0.15 (Internal) MPa, 0.25 (External) MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Configuration

2-Position Single

Number of Positions

2

Maximum Operating Pressure

0.15 → 0.7 (Internal) MPa, 0.25 → 0.7 (External) MPa

Special Features

DIN Terminal

Thread Standard

G

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in