E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SMC Solenoid Valve VDW11-5G-2-M5-Q, 2 port(s) , NC, 24 V dc, M5

RS Stock No.: 701-3233Brand: SMCManufacturers Part No.: VDW11-5G-2-M5-Q
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Brand

SMC

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

M5

Connection

M5 Metric Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Water

Type

2/2

Orifice Diameter

2mm

Body Material

Brass

Series

10

Maximum Working Pressure

1 MPa

Operating Temperature Range

-10 → +50 °C

Thread Standard or Connection Type

Metric

Maximum Operating Temperature

+50°C

Connection Gender

Female

Minimum Operating Temperature

-10°C

Country of Origin

Japan

Product details

VDW Two Port Solenoid Valve

The VDW series from SMC are compact solenoid valves for air, water and vacuum. These direct acting two port solenoid valves use a unique magnetic material that reduces operating resistance of moving parts.

Large flow rate
Compact & lightweight
Long life
Temperature range: 1°C to 50°C
Maximum pressure: 20 bar
Electrical connection: Grommet

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Solenoid Valve VDW11-5G-2-M5-Q, 2 port(s) , NC, 24 V dc, M5

P.O.A.

SMC Solenoid Valve VDW11-5G-2-M5-Q, 2 port(s) , NC, 24 V dc, M5
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

SMC

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

M5

Connection

M5 Metric Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Water

Type

2/2

Orifice Diameter

2mm

Body Material

Brass

Series

10

Maximum Working Pressure

1 MPa

Operating Temperature Range

-10 → +50 °C

Thread Standard or Connection Type

Metric

Maximum Operating Temperature

+50°C

Connection Gender

Female

Minimum Operating Temperature

-10°C

Country of Origin

Japan

Product details

VDW Two Port Solenoid Valve

The VDW series from SMC are compact solenoid valves for air, water and vacuum. These direct acting two port solenoid valves use a unique magnetic material that reduces operating resistance of moving parts.

Large flow rate
Compact & lightweight
Long life
Temperature range: 1°C to 50°C
Maximum pressure: 20 bar
Electrical connection: Grommet

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in