E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SMC Pressure Switch, R 1/8 -100kPa to +100 kPa

RS Stock No.: 885-2187Brand: SMCManufacturers Part No.: ZSE30AF-01-F-L
brand-logo
View all in Vacuum Switches

Technical Document

Specifications

Brand

SMC

Maximum Operating Pressure

+100 kPa

Minimum Operating Pressure

-100kPa

Pressure Type

Compound Pressure

Connection

R 1/8

Suitable Media

Air, Non Flammable Gas, Non-Corrosive Gas

Voltage Rating

12 → 24V dc

Connection Thread Size

1/8 in

Manufacturer Series

ZSE30A

Connection Thread Standard

R

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

IP40

Pressure Setting Range

-105 → +105kPa

Output Range

1 → 5 V, 4 → 20 mA

Maximum Pressure Setting

0.1MPa

Output Type

PNP

Country of Origin

Japan

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Pressure Switch, R 1/8 -100kPa to +100 kPa

P.O.A.

SMC Pressure Switch, R 1/8 -100kPa to +100 kPa
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

SMC

Maximum Operating Pressure

+100 kPa

Minimum Operating Pressure

-100kPa

Pressure Type

Compound Pressure

Connection

R 1/8

Suitable Media

Air, Non Flammable Gas, Non-Corrosive Gas

Voltage Rating

12 → 24V dc

Connection Thread Size

1/8 in

Manufacturer Series

ZSE30A

Connection Thread Standard

R

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

IP40

Pressure Setting Range

-105 → +105kPa

Output Range

1 → 5 V, 4 → 20 mA

Maximum Pressure Setting

0.1MPa

Output Type

PNP

Country of Origin

Japan

You may be interested in